IMLEC F150-24G

Indicator Lamp; Lamp Base Type: wire Leaded; Mounting Hole Dia: 7Mm; Current Rating: 40Ma; Supply Voltage: 24V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for F150-24G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IMLEC F150-24G.

Newark

Datasheet1 page24 years ago

Descriptions

Descriptions of IMLEC F150-24G provided by its distributors.

Indicator Lamp; Lamp Base Type:wire Leaded; Mounting Hole Dia:7Mm; Current Rating:40Ma; Supply Voltage:24V; Product Range:-; Colour:green; Forward Current If:30Ma; Forward Voltage:24V; Led Color:green; Luminous Intensity:10Mcd Rohs Compliant: Yes

Manufacturer Aliases

IMLEC has several brands around the world that distributors may use as alternate names. IMLEC may also be known as the following names:

  • INTER-MARKET INC
  • INTER-MARKET
  • IMLEC - INTER-MARKET
  • IML
  • INTER-MARKET(I
  • Inter-Market Incorporated