Imatronic LDM115G/633/1

Laser Diode Module; Longitud De Onda Típ.: 633Nm; Potencia De Salida: 900Μw; Láser, Lente: -; Corriente De...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Imatronic LDM115G/633/1.

element14 APAC

Datasheet8 pages19 years ago
Datasheet4 pages20 years ago

Related Parts

Imatronic1266-03-000
Gated Cameo Laser 650Nm 0.8Mw A Lens; Longitud De Onda Típ.:650Nm; Potencia De Salida:800Μw; Láser, Lente:Collimating; Corriente De Alimentación:35Ma; Tensión Nominal:5V; Tipo De Empaquetado:Individual |Imatronic 1266-03-000
Imatronic5002-45-000
VERSATILE LASER MODULE 635NM 1MW TTL; Wavelength Typ:635nm; Output Power:900µW; Voltage Rating:5V; Laser Lens:Collimating; Laser Beam Size:-; Supply Current:50mA; Product Range:-; SV; Available until stocks are exhausted
ImatronicLDM115P/650/1
LASER, LDM115P/650/1; Wavelength Typ: 650nm; Output Power: 900µW; Voltage Rating: 5V; Laser Lens: Plastic; Laser Beam Size: 5mm x 5mm; Supply Current: 35mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); Beam Divergence: 0.5mrad;
LASER DIODE 650NM 1MW 12.5MM DIA
LASER DIODE 650NM 2.5MW 6.5MM
LASER DIODE 650NM 3MW 12.5MM DIA

Descriptions

Descriptions of Imatronic LDM115G/633/1 provided by its distributors.

Laser Diode Module; Longitud De Onda Típ.:633Nm; Potencia De Salida:900Μw; Láser, Lente:-; Corriente De Alimentación:70Ma; Tensión Nominal:5V; Tipo De Empaquetado:Individual; Clase De Láser:Clase 2 |Imatronic LDM115G/633/1
LASER DIODE MODULE; Wavelength Typ: 633nm; Output Power: 900µW; Voltage Rating: 5V; Laser Lens: -; Laser Beam Size: 4mm x 2mm; Supply Current: 70mA; Product Range: -; SVHC: No SVHC (15-Jan-2; Available until stocks are exhausted