Imatronic 5002-46-000

VERSATILE LASER MODULE 635NM 3MW TTL; Wavelength Typ: 635nm; Output Power: 3mW; Voltage Rating: 5V; Laser Lens:...
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell5002-46-00001
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Imatronic 5002-46-000.

element14 APAC

Datasheet6 pages14 years ago

Related Parts

Imatronic5002-45-000
VERSATILE LASER MODULE 635NM 1MW TTL; Wavelength Typ:635nm; Output Power:900µW; Voltage Rating:5V; Laser Lens:Collimating; Laser Beam Size:-; Supply Current:50mA; Product Range:-; SV; Available until stocks are exhausted
LASER DIODE 635NM 2.5MW
US-LasersMM6355I
LASER DIODE 635NM 5MW 6.4MM DIA
LASER DIODE 635NM 3MW 10.4MM DIA
LASER DIODE 635NM 5MW 12.5MM DIA
US-LasersM6355I
LASER DIODE 635NM 5MW 10.4MM DIA

Descriptions

Descriptions of Imatronic 5002-46-000 provided by its distributors.

VERSATILE LASER MODULE 635NM 3MW TTL; Wavelength Typ:635nm; Output Power:3mW; Voltage Rating:5V; Laser Lens:Collimating; Laser Beam Size:-; Supply Current:50mA; Product Range:-; SVHC:No SVHC (15-Jan-2019); Peak Wavelengt
Versatile Laser Module 635Nm 3Mw Ttl; Longitud De Onda Típ.:635Nm; Potencia De Salida:3Mw; Láser, Lente:Collimating; Corriente De Alimentación:50Ma; Tensión Nominal:5V; Tipo De Empaquetado:Individual |Imatronic 5002-46-000