Imatronic 1260-07

LASER, GATED CAMEO, 650NM, 1MW, C2 LENS; Wavelength Typ: 650nm; Output Power: 1mW; Voltage Rating: 5V; Laser Lens:...

Price and Stock

Related Parts

ImatronicLDM115P/650/1
LASER, LDM115P/650/1; Wavelength Typ: 650nm; Output Power: 900µW; Voltage Rating: 5V; Laser Lens: Plastic; Laser Beam Size: 5mm x 5mm; Supply Current: 35mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); Beam Divergence: 0.5mrad;
Imatronic5002-47-000
Versatile Laser Module 650Nm 1Mw Ttl; Longitud De Onda Típ.:650Nm; Potencia De Salida:900Μw; Láser, Lente:Collimating; Corriente De Alimentación:35Ma; Tensión Nominal:5V; Tipo De Empaquetado:Individual |Imatronic 5002-47-000
Imatronic5002-48-000
Versatile Laser Module 635Nm 3Mw Ttl; Wavelength Typ:650Nm; Output Power:3Mw; Voltage Rating:5V; Laser Lens:Collimating; Supply Current:35Ma; Product Range:- Rohs Compliant: Yes |Imatronic 5002-48-000
LASER DIODE 650NM 1MW 12.5MM DIA
LASER DIODE 650NM 3MW 10.5MM DIA
LASER DIODE 650NM 3MW 12.5MM DIA

Descriptions

Descriptions of Imatronic 1260-07 provided by its distributors.

LASER, GATED CAMEO, 650NM, 1MW, C2 LENS; Wavelength Typ:650nm; Output Power:1mW; Voltage Rating:5V; Laser Lens:Aperture; Laser Beam Size:2mm; Supply Current:45mA; Product Range:-; SVHC:No SVHC (15-Jan-2019); Beam Diverge
Laser, Gated Cameo, 650Nm, 1Mw, C2 Lens; Longitud De Onda Típ.:650Nm; Potencia De Salida:1Mw; Láser, Lente:Aperture; Corriente De Alimentación:45Ma; Tensión Nominal:5V; Tipo De Empaquetado:Individual; Clase De Láser:Clase 2 |Imatronic 1260-07