Ilsco NBAS-013-2-A

Neutral Bar, (13)#4-#14,
$ 33.138

Price and Stock

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of Ilsco NBAS-013-2-A provided by its distributors.

Neutral Bar, (13)#4-#14,
ILSCO NBAS-013-2-A ILSCO ClearChoice Neutral Bar Brand: Ilsco. Part Number: NBAS-013-2-A. ILSCO ClearChoice Neutral Bar, Type NBAS Dual Rated, 0.312 in Bar Width, 4.728 in Bar Length, 0.437 in Bar Height, 600 VAC, Screw Connection, #14 to 4 AWG Cable Main, 15 Tap Quantity, 2 Mounting Hole Quantity, Aluminum Alloy, Electro Tin Plated. Additional Description: ILSC-NBAS-013-2-A AL MEC (13) 4-14 (2) MTG T UR CSA. Catalog Description: Aluminum Neutral Bar, Dual Rated, Conductor Range 4-14, 13 Ports, 2 Holes, #10 Bolt, Headed Slot Drive, UL, CSA..