Ilme TMAV16.32

Connector Accessory, Top Entry, Hood, Ilme's Csh Inserts Rohs Compliant: Yes |Ilme TMAV16.32
$ 11.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme TMAV16.32.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
+247%

Descriptions

Descriptions of Ilme TMAV16.32 provided by its distributors.

Connector Accessory, Top Entry, Hood, Ilme's Csh Inserts Rohs Compliant: Yes |Ilme TMAV16.32
RECTANGULAR CONNECTOR, HOOD, PLASTIC, T SERIES, SIZE 77.27, 4 PEGS
16 PL TP ENT HD 4 PEG M32 PLST
HOOD, TOP ENTRY, 16P, M32; Accessory Type: Hood; For Use With: ILME's CSH Inserts; Product Range: -; SVHC: No SVHC (15-Jun-2015); IP / NEMA Rating: IP65; No. of Contacts: 16Contacts

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMAV 16.32
  • TMAV-16.32