Ilme TCHI10

Connector Accessory, Panel Mount, Housing, Ilme's Csh Inserts Rohs Compliant: Yes |Ilme TCHI10
$ 11.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme TCHI10.

Newark

Datasheet1 page15 years ago

Inventory History

3 month trend:
-2.04%

Descriptions

Descriptions of Ilme TCHI10 provided by its distributors.

Connector Accessory, Panel Mount, Housing, Ilme's Csh Inserts Rohs Compliant: Yes |Ilme TCHI10
RECTANGULAR CONNECTOR, BASE, PLASTIC, BULKHEAD MOUNT, SIZE 57.27, DOUBLE LATCH
HOUSING, PANEL MOUNT, 10P; Accessory Type: Housing; For Use With: ILME's CSH Inserts; Product Range: -; SVHC: No SVHC (15-Jun-2015); IP / NEMA Rating: IP65; No. of Contacts: 10Contacts

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCHI 10
  • TCHI-10