Ilme TCHI 16

Rectangular Connector, Base, Plastic, Bulkhead Mount, Size 77.27, Double Latch
$ 23.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme TCHI 16.

Farnell

Datasheet1 page15 years ago

Inventory History

3 month trend:
-34.55%

Descriptions

Descriptions of Ilme TCHI 16 provided by its distributors.

RECTANGULAR CONNECTOR, BASE, PLASTIC, BULKHEAD MOUNT, SIZE 77.27, DOUBLE LATCH
ILME TCHI16 T-Type Enclosure: Plastic Corrosion Resistant Lightweight
HOUSING, PANEL MOUNT, 16P; Accessory Type: Housing; For Use With: ILME's CSH Inserts; Product Range: -; SVHC: No SVHC (15-Jun-2015); IP / NEMA Rating: IP65; No. of Contacts: 16Contacts

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCHI-16
  • TCHI16