Ilme MHP-10LS20

10 Pl Srfc Mt Bs W/cover M20
$ 38.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme MHP-10LS20.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
+250%

Descriptions

Descriptions of Ilme MHP-10LS20 provided by its distributors.

10 PL SRFC MT BS W/COVER M20
HOUSING, SMT, M20, WITH COVER; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 10B; For Use With: 10B Hoods & Inserts; Product Range: -; SVH

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHP 10 LS20
  • MHP10LS20