Ilme MHP 16 L25

Ilme Surface Mounting Housing, Size 77.27, Alu, 1 Lever, 1XM25 Side
$ 19.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme MHP 16 L25.

Farnell

Datasheet1 page13 years ago

Inventory History

3 month trend:
+21.21%

Descriptions

Descriptions of Ilme MHP 16 L25 provided by its distributors.

ILME SURFACE MOUNTING HOUSING, SIZE 77.27, ALU, 1 LEVER, 1XM25 SIDE
16 PL SRFC MT BS 1 LEV M25
HOUSING, SURFACE MOUNT, M25; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16B; For Use With: 16B Hoods & Inserts; Product Range: -; SVHC:

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHP-16L25
  • MHP16L25