Ilme MHO16L25

Rectangular Connector, Hood, Standard, Size 77.27, 2 Pegs, Side M25 Cable Entry
$ 13.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme MHO16L25.

element14 APAC

Datasheet1 page13 years ago

Newark

Inventory History

3 month trend:
-16.96%

Descriptions

Descriptions of Ilme MHO16L25 provided by its distributors.

RECTANGULAR CONNECTOR, HOOD, STANDARD, SIZE 77.27, 2 PEGS, SIDE M25 CABLE ENTRY
ILME HOOD, SIZE 77.27, ALU, 2 PEGS, 1XM25 SIDE
HOOD, SIDE ENTRY, M25; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16B; For Use With: 16B Inserts & Bases; Product Range: MHO Series; SVH

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHO 16 L25
  • MHO-16L25