Ilme MHO06L20

Rectangular Connector, Hood, Standard, Size 44.27, 2 Pegs, Side M20 Cable Entry
$ 11.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme MHO06L20.

element14 APAC

Datasheet1 page13 years ago

TME

Inventory History

3 month trend:
+928%

Descriptions

Descriptions of Ilme MHO06L20 provided by its distributors.

RECTANGULAR CONNECTOR, HOOD, STANDARD, SIZE 44.27, 2 PEGS, SIDE M20 CABLE ENTRY
Heavy Duty Connector Hood, M20 Side Entry, 2 Pegs, Low Profile, Mho Series, 6B, 6B Inserts & Bases Rohs Compliant: Yes |Ilme MHO06L20
HOOD, SIDE ENTRY, M20; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: 6B Inserts & Bases; Product Range: MHO Series; SVHC:

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MHO 06 L20
  • MHO-06L20