Ilme CXF4/0

Rectangular Connector, Female Rectangular Insert, 4 Pin, 80 Amp, Screw
$ 31.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CXF4/0.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-55.83%

Descriptions

Descriptions of Ilme CXF4/0 provided by its distributors.

RECTANGULAR CONNECTOR, FEMALE RECTANGULAR INSERT, 4 PIN, 80 AMP, SCREW
4 PL FEM POWER 80A/16A
Insert, Female 4P+E, 80A 690V; Product Range:Cx Series; Heavy Duty Connector Type:Insert; No. Of Contacts:4 Contacts; Rectangular Shell Size:16A; Gender:Receptacle; Heavy Duty Contact Type:Screw Socket; Current Rating:80A; Svhc:No Rohs Compliant: Yes |Ilme CXF4/0

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXF 4/0
  • CXF-4/0