Ilme CXF 4/8

Rectangular Connector, Female Rectangular Insert, 12 Pin, 80 A, Screw
$ 54.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CXF 4/8.

TME

Datasheet2 pages13 years ago

Farnell

Inventory History

3 month trend:
-25.38%

Descriptions

Descriptions of Ilme CXF 4/8 provided by its distributors.

RECTANGULAR CONNECTOR, FEMALE RECTANGULAR INSERT, 12 PIN, 80 A, SCREW
4/8 PL FEM POWER 80A/16A
INSERT, FEMALE, 4P+E, 80A, 415V; Product Range: -; Heavy Duty Connector Type: Insert; No. of Contacts: 12 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Current Rating: 80A; SVHC

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CXF-4/8
  • CXF4/8