Ilme CQEM10

Rectangular Connector, Cqe Series, Male Insert, Size 44.27, 10 Pin, 16 A, Crimp
$ 11.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CQEM10.

Newark

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Ilme CQEM10 provided by its distributors.

RECTANGULAR CONNECTOR, CQE SERIES, MALE INSERT, SIZE 44.27, 10 PIN, 16 A, CRIMP
10 PL MALE INSERT 500V 16A
Heavy Duty Insert, Plug, 10Pos, 26-12Awg; Product Range:Cqe Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:10 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Rohs Compliant: Yes |Ilme CQEM10

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CQEM 10
  • CQEM-10