Ilme CKSM 04

Rectangular Connector, Male Rectangular Insert, Size 21.21, 5 Pin, 10 Amp
$ 7.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CKSM 04.

Newark

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+875%

Descriptions

Descriptions of Ilme CKSM 04 provided by its distributors.

RECTANGULAR CONNECTOR, MALE RECTANGULAR INSERT, SIZE 21.21, 5 PIN, 10 AMP
INSERT, MALE, 26-14 AWG, 4P+E
4 PL MAL SPRING CLAMP CK INS
Insert, Male, 26-14 Awg, 4P+E; Product Range:Cks Series; No. Of Contacts:4; No. Of Rows:2; Gender:Plug; Rectangular Shell Size:-; Contact Gender:Pin; Contact Termination Type:Spring Cage; Contact Material:-; Contact Plating:-; Rohs Compliant: Yes |Ilme CKSM04

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKSM-04
  • CKSM04