Ilme CKSF03

Rectangular Connector, Cks Series, Female Rectangular Insert, Size 21.21, 4 Pin
$ 8.705

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CKSF03.

IHS

Datasheet3 pages0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-32.12%

Descriptions

Descriptions of Ilme CKSF03 provided by its distributors.

RECTANGULAR CONNECTOR, CKS SERIES, FEMALE RECTANGULAR INSERT, SIZE 21.21, 4 PIN
Heavy Duty Connector Insert, 3+Pe Signal, Cks Series, 4, 2, Receptacle, 3A, Socket Rohs Compliant: Yes |Ilme CKSF03
3 PL FEM SPRING CLAMP CK INS
Rectangular Connector
INSERT, FEMALE, 26-14 AWG, 3P+E; Product Range: CKS Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: Spring Socket; Current Rating

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKSF 03
  • CKSF-03