Ilme CKM03

Ck Series, Male Rectangular Insert, Size 21.21, 4 Pin, 10 Amp, Screw
$ 3.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CKM03.

IHS

Datasheet2 pages12 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.56%

Descriptions

Descriptions of Ilme CKM03 provided by its distributors.

CK SERIES, MALE RECTANGULAR INSERT, SIZE 21.21, 4 PIN, 10 AMP, SCREW
ILME MALE INSERT, SIZE 21.21, 3P+PE, SILVER, SCREW, 10A, 230/400V
Rectangular Connector, 4 Contact(s), Male
Insert, Male, 18-14 Awg, 3P+E; Product Range:Ck Series; Heavy Duty Connector Type:Insert; No. Of Contacts:4 Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Screw Pin; Current Rating:10A; Svhc:No Svhc Rohs Compliant: Yes |Ilme CKM03

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKM 03
  • CKM-03