Ilme CHI24L

Rectangular Base, Bulkhead Mount, Size 104.27, Single Latch
$ 28.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CHI24L.

element14 APAC

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+52.42%

Descriptions

Descriptions of Ilme CHI24L provided by its distributors.

RECTANGULAR BASE, BULKHEAD MOUNT, SIZE 104.27, SINGLE LATCH
ILME BULKHEAD MOUNTING HOUSING, SIZE 104.27, ALU, 1 LEVER
HOUSING, PANEL MOUNT; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: 24B Hoods & Inserts; Product Range: -; SVHC: No S

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CHI 24 L
  • CHI-24L