Ilme CDSM42

Heavy Duty Insert, Plug, 42POS+PE, 14AWG
$ 41.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDSM42.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ilme CDSM42 provided by its distributors.

HEAVY DUTY INSERT, PLUG, 42POS+PE, 14AWG
42 PL MAL SPRNG CLMP INSERT
HEAVY DUTY INSERT, PLUG, 42POS+PE, 14AWG; Product Range: CDS Class Series; Heavy Duty Connector Type: Insert; No. of Contacts: 42+PE Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contact Type: Spring Pin; Current Rating: 10A; SVHC: No SVHC (20-Jun-2016); Contact Plating: Silver Plated Contacts; No. of Contacts: 42Contacts; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSM 42
  • CDSM-42