Ilme CDSM27

Rectangular Connector, Hi-density, Male Rectangular Insert, Size 77.27, 27 Pin
$ 37.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDSM27.

IHS

Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Descriptions

Descriptions of Ilme CDSM27 provided by its distributors.

RECTANGULAR CONNECTOR, HI-DENSITY, MALE RECTANGULAR INSERT, SIZE 77.27, 27 PIN
27 PL MAL SPRNG CLMP INSERT
Rectangular Connector
Heavy Duty Insert, Plug, 27Pos+Pe, 14Awg; Product Range:Cds Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:27+Pe Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Spring Pin; Current Rohs Compliant: Yes |Ilme CDSM27

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSM 27
  • CDSM-27