Ilme CDSM18

Rectangular Connector, Hi-density, Male Rectangular Insert, Size 57.27, 18 Pin
$ 34.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDSM18.

Newark

Datasheet1 page9 years ago

Inventory History

3 month trend:
-98.22%

Descriptions

Descriptions of Ilme CDSM18 provided by its distributors.

RECTANGULAR CONNECTOR, HI-DENSITY, MALE RECTANGULAR INSERT, SIZE 57.27, 18 PIN
HEAVY DUTY INSERT, PLUG, 18POS+PE, 14AWG
HEAVY DUTY INSERT, PLUG, 18POS+PE, 14AWG; Product Range: CDS Class Series; Heavy Duty Connector Type: Insert; No. of Contacts: 18+PE Contacts; Rectangular Shell Size: -; Gender: Plug; Heavy Duty Contact Type: Spring Pin; Current Rating: 10A; SVHC: No SVHC (20-Jun-2016); Contact Plating: Silver Plated Contacts; No. of Contacts: 18Contacts; Wire Size AWG Max: 14AWG; Wire Size AWG Min: 26AWG

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSM 18
  • CDSM-18