Ilme CDSHM27

Ilme Male Insert, Cdsh Series, Squich® Spring Terminal Connection Without Tools, 27 Poles + Pe
$ 24.622
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDSHM27.

Newark

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+199%

Descriptions

Descriptions of Ilme CDSHM27 provided by its distributors.

ILME MALE INSERT, CDSH SERIES, SQUICH® SPRING TERMINAL CONNECTION WITHOUT TOOLS, 27 POLES + PE
27 PL MALE SPRG CLAMP INSERT 10A
Heavy Duty Insert, Plug, 27Pos, 26-14Awg; Product Range:Cdsh Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:27 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Push Lock Pin; Current Rohs Compliant: Yes |Ilme CDSHM27

Images

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSHM 27
  • CDSHM-27