Ilme CDSHF18

Rectangular Connector, Hi-density, Female Rectangular Insert, Size 57.27, 18 Pi
$ 24.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDSHF18.

Newark

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+22.97%

Descriptions

Descriptions of Ilme CDSHF18 provided by its distributors.

RECTANGULAR CONNECTOR, HI-DENSITY, FEMALE RECTANGULAR INSERT, SIZE 57.27, 18 PI
ILME FEMALE INSERT, SIZE 57.27, 18P+PE, SILVER, SQUICH, 10A, 400V
18 PL FEM SPRG CLAMP INSERT 10A
Heavy Duty Insert, Rcpt, 18Pos, 26-14Awg; Product Range:Cdsh Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:18 Contacts; Rectangular Shell Size:-; Gender:Receptacle; Heavy Duty Contact Type:Push Lock Socket; Current Rohs Compliant: Yes |Ilme CDSHF18

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSHF 18
  • CDSHF-18