Ilme CDMA1.5

Connector Accessory, 0.071in Max Cable Dia, Contact
$ 0.729

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDMA1.5.

IHS

Datasheet3 pages0 years ago

Newark

Inventory History

3 month trend:
-58.45%

Descriptions

Descriptions of Ilme CDMA1.5 provided by its distributors.

Connector Accessory, 0.071in Max Cable Dia, Contact
CONTACT PIN, MALE, SILVER, 10AMP, 16 AWG
SILVER AND GOLD PLATED CRIMPING CONTACTS
MALE CRMP SIL CON 16-18AWG 10A
Heavy Duty Contact, Pin, Crimp, 16Awg; Product Range:Cd Series; Contact Gender:Pin; Wire Size Awg Max:16Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:-; Contact Plating:Silver Plated Contacts; Svhc:No Svhcrohs Compliant: Yes |Ilme CDMA1.5

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDMA 1.5
  • CDMA-1.5