Ilme CDFA1.5

Connector Accessory, 0.071in Max Cable Dia, Contact
$ 1.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDFA1.5.

IHS

Datasheet3 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.72%

Descriptions

Descriptions of Ilme CDFA1.5 provided by its distributors.

Connector Accessory, 0.071in Max Cable Dia, Contact
CONTACT PIN, FEMALE CRIMP CONTACT PIN, SILVER, 10A, 16 AWG
FEM CRMP SIL CON 16-18AWG 10A
Crimp Female Contacts
Heavy Duty Contact, Socket, Crimp, 16Awg; Product Range:Cd Series; Contact Gender:Socket; Wire Size Awg Max:16Awg; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:-; Contact Plating:Silver Plated Contacts; Rohs Compliant: Yes |Ilme CDFA1.5

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDFA 1.5
  • CDFA-1.5