Ilme CDDM42

Cdd Series, Male Rectangular Insert, Size 57.27, 42 Pin, 10 Amp, Crimp
$ 8.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ilme CDDM42.

Newark

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+277%

Descriptions

Descriptions of Ilme CDDM42 provided by its distributors.

CDD SERIES, MALE RECTANGULAR INSERT, SIZE 57.27, 42 PIN, 10 AMP, CRIMP
42 PL MALE CRIMP INS 10A
Heavy Duty Insert, Plug, 42Pos, 26-14Awg; Product Range:Cdd Class Series; Heavy Duty Connector Type:Insert; No. Of Contacts:42 Contacts; Rectangular Shell Size:-; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Rohs Compliant: Yes |Ilme CDDM42

Manufacturer Aliases

Ilme has several brands around the world that distributors may use as alternate names. Ilme may also be known as the following names:

  • ILME GMBH
  • ILME SPA
  • ILMEUKLtd
  • ILME CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDDM 42
  • CDDM-42