igus 06.10.018.0

E2 Miro Energy Chain, 16.5X15MM, Rad 18MM
$ 37.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for igus 06.10.018.0.

TME

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.86%

Descriptions

Descriptions of igus 06.10.018.0 provided by its distributors.

E2 MIRO ENERGY CHAIN, 16.5X15MM, RAD 18MM
Igus 06.10.018.0 Cable Trunking
TRUNKING, 1M; Accessory Type:Trunking; Raceway / Duct Colour:Black; External Height:15mm; Raceway / Duct Material:Fibre Reinforced Polymer; Series:Snap Open; External Width:15mm; For Use With:Cable and Wire; Body Material:Fibre Reinforced Polymer; Colour:Black; External Depth:16.5mm; External Depth:16.5mm; External Length / Height:1m; External Width - Imperial:16.5mm; Internal Height - Metric:10.5mm; Internal Width - Metric:10mm; Length:1m; Material:Glass reinforced polymer; Mounting Type:Trunking Chain

Manufacturer Aliases

igus has several brands around the world that distributors may use as alternate names. igus may also be known as the following names:

  • IGUS INC
  • Igus Sp z oo
  • IgusDe