ifm Electronic OBF500

Fiber Optic Amplifier, 4WIRE DC Pnp/npn, Lo/do Output, 4PIN Micro DC Qd
$ 176.675
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ifm Electronic OBF500.

TME

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

CAD Models

Download ifm Electronic OBF500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of ifm Electronic OBF500 provided by its distributors.

FIBER OPTIC AMPLIFIER, 4WIRE DC PNP/NPN, LO/DO OUTPUT, 4PIN MICRO DC QD
FIBRE-OPTIC AMPLIFIER; DC PNP/NP
IFM efe200 OBF-FAKG/T/US - OBF500
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Optical Sensor Output Type = NPN / Sensing Distance Max. m = 2 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Protection Rating = IP65 / Series = OBF / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 60 / Width mm = 15 / Length mm = 74 / Height mm = 36

Manufacturer Aliases

ifm Electronic has several brands around the world that distributors may use as alternate names. ifm Electronic may also be known as the following names:

  • IFM
  • ifm efector inc
  • IFM EFECTOR
  • EFECTOR
  • IFM Electronics
  • IFM EFFECTOR
  • IFM ELECTRONIC GMBH
  • IFM (IFM Electronic)
  • AIROHA TECHNOLOGY CORP