IET OS-270

RESISTANCE DECADE BOX, 1 TO 1500000 OHM; Decade Box Type: Resistance; No. of Decades: -; Accuracy: 0.1%; Product...
$ 1,435
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkOS-27071

Datasheets & Documents

Download datasheets and manufacturer documentation for IET OS-270.

element14 APAC

Datasheet1 page11 years ago

Newark

Related Parts

Extech Instruments475044
Extech 475044 High Capacity Force Gauge, 44 lbs, LCD Display, 0.5% Accuracy
Extech Instruments475040
DIGITAL FORCE GAUGE, TENSION & COMPRESSION, PUSH/PULL, 5KG, 176 OZ, 49 NEWTONS
Extech InstrumentsBT100
Extech BT100 Battery Capacity Tester, 40V DC, 50VDC Input, 40 Ohms, 999 Sets Memory, AA Batteries

Descriptions

Descriptions of IET OS-270 provided by its distributors.

RESISTANCE DECADE BOX, 1 TO 1500000 OHM; Decade Box Type:Resistance; No. of Decades:-; Accuracy:0.1%; Product Range:ohmSOURCE Series; Accuracy:0.01 %; Adjustment Type:Keypad; External Depth:1.73"; Ext 21M6260
Resistance Decade Box, 1 To 1500000 Ohm; Década, Tipo:Resistance; Núm. De Décadas:-; Precisión %:0.1%; Altura Externa:7.68"; Anchura Externa:3.98"; Peso:526G; Potencia Nominal:1W; Precisión:0.01 %; Profundidad Externa:1.73" |Iet Labs OS-270

Manufacturer Aliases

IET has several brands around the world that distributors may use as alternate names. IET may also be known as the following names:

  • IET LABS
  • IET Publishing

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS270