IEE 03601-95B-40

Dot Matrix Vacuum Fluorescent Character Display Module, Blue-green

Submit Request for Quote

Unfortunately we do not know of any distributors for 03601-95B-40. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for IEE 03601-95B-40.

IHS

Datasheet8 pages18 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of IEE 03601-95B-40 provided by its distributors.

Dot Matrix Vacuum Fluorescent Character Display Module, Blue-green
Vacuum Fluorescent Display Panel; Character Size:5mm; Depth:0.94"; Height:2.25"; Mounting Type:Surface; Operating Temp. Max:70°C; Operating Temp. Min:-20°C; Signal Input Type:DC Voltage; Supply Current:460mA; Supply Voltage:5V ;RoHS Compliant: Yes

Manufacturer Aliases

IEE has several brands around the world that distributors may use as alternate names. IEE may also be known as the following names:

  • IEE (INDUSTRIAL ELECTRONIC ENGINEERS)
  • IEE (Inds Electronic Engineers)
  • Industrial Electronic Engineers
  • INDUSTRIAL ELECTRONIC ENGINEERS INC