Idec YC1U-9A120

Electromechanical Contactor 3PST-NO/SPST-NO 120VAC DIN Rail
$ 60.216
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec YC1U-9A120.

element14 APAC

Datasheet1 page10 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Idec YC1U-9A120 provided by its distributors.

Electromechanical Contactor 3PST-NO/SPST-NO 120VAC DIN Rail
Contactors - Electromechanical Contactor IEC 9A 120VAC coil
IEC 9A Contactor 3 Poles 120VA
Contactor, Spst-No, 660V, Din Rail; Load Current Inductive:9A; Relay Mounting:Din Rail; Operating Voltage:660V; Contact Configuration:Spst-No; No. Of Poles:1 Pole; Switching Power Ac3:2.5Kw; Switching Current Ac1:10.5A Rohs Compliant: Yes |Idec YC1U-9A120

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • YC1U9A120