Idec XW1E-LV4TG22Q4MR

Switch, E-stop; Xw; With Indicator 2NC+2NO W/ Terminal Cover; 24V Ac/dc Led
$ 51.924
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-LV4TG22Q4MR.

Newark

Datasheet8 pages12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Idec XW1E-LV4TG22Q4MR provided by its distributors.

SWITCH, E-STOP;XW;WITH INDICATOR 2NC+2NO W/ TERMINAL COVER;24V AC/DC LED
Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR
Switch, E-Stop, Dpst/Dpst, 5A, 250Vac; Contact Configuration:Dpst-No, Dpst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XW1E-LV4TG22Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS