Idec XW1E-LV4TG11Q4MR

Switch, E-stop; Xw; With Indicator 1NC+1NO W/ Terminal Cover; 24V Ac/dc Led
$ 46.418
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-LV4TG11Q4MR.

Newark

Datasheet8 pages12 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Idec XW1E-LV4TG11Q4MR provided by its distributors.

SWITCH, E-STOP;XW;WITH INDICATOR 1NC+1NO W/ TERMINAL COVER;24V AC/DC LED
Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR
Switch, E-Stop, Spst/Spst, 5A, 250Vac; Contact Configuration:Spst-No, Spst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XW1E-LV4TG11Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS