Idec XW1E-LV4TG04Q4MR

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 55.83
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-LV4TG04Q4MR.

Electro Sonic

Datasheet8 pages12 years ago

Descriptions

Descriptions of Idec XW1E-LV4TG04Q4MR provided by its distributors.

Switch Emergency Stop N.C. 4PST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
IDEC Corporation XW1E-LV4TG04Q4MR Switch, E-Stop;XW;with Indicator 4NC w/ Terminal Cover;24V AC/DC LED
Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR
Switch, E-Stop, 4Pst, 5A, 250Vac; Contact Configuration:4Pst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65Rohs Compliant: Yes |Idec XW1E-LV4TG04Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS