Switch, E-Stop, Dpst, 5A, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65Rohs Compliant: Yes |Idec XW1E-LV4TG02Q4MR