Idec XW1E-BV4TG13MR

IDEC Corporation XW1E-BV4TG13MR Switch, E-Stop; XW; with Indicator 3NC+1NO w/ Terminal Cover
$ 42.104
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV4TG13MR.

Newark

Datasheet8 pages12 years ago

Descriptions

Descriptions of Idec XW1E-BV4TG13MR provided by its distributors.

IDEC Corporation XW1E-BV4TG13MR Switch, E-Stop;XW;with Indicator 3NC+1NO w/ Terminal Cover
Emergency Stop Switches / E-Stop Switches XW_E-STOP_INDICATOR
SW ESTOP PULL/TWST RESET 5A 125V
Switch, E-Stop, Spst/3Pst, 5A, 250Vac; Contact Configuration:Spst-No, 3Pst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XW1E-BV4TG13MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS