Idec XW1E-BV4TG04MFR

Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 4 Form B (N/C), XW1E-BV4TG04MFR
$ 41.174
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV4TG04MFR.

Farnell

Datasheet8 pages13 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+105%

Descriptions

Descriptions of Idec XW1E-BV4TG04MFR provided by its distributors.

Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 4 Form B (N/C), XW1E-BV4TG04MFR
E-Stop Pb Sw, 4Pst-Nc, 5A, 125V, Screw; Contact Configuration:4Pst-Nc; Switch Operation:Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:125V; Contact Voltage Dc Nom:-; Pushbutton Actuator Rohs Compliant: Yes |Idec XW1E-BV4TG04MFR
Contact Configuration = 4NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 3 A @ 250 VAC / Contact Current = 5 A @ 125 VAC / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP20 / Series = XW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS