Switch, E-Stop, 3Pst, 5A, 250Vac; Contact Configuration:3Pst-Nc; Switch Operation:pushlock Turn Reset/push-Pull; Switch Terminals:screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:ip65Rohs Compliant: Yes