Idec XW1E-BV4TG01MR

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 35.87
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV4TG01MR.

Master Electronics

Datasheet8 pages12 years ago

Descriptions

Descriptions of Idec XW1E-BV4TG01MR provided by its distributors.

Switch Emergency Stop N.C. SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
IDEC Corporation XW1E-BV4TG01MR Switch, E-Stop;XW;with Indicator 1NC w/ Terminal Cover
Switch, E-Stop, Spst, 5A, 250Vac; Contact Configuration:Spst-Nc; Switch Operation:Pushlock Turn Reset/Push-Pull; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65Rohs Compliant: Yes |Idec XW1E-BV4TG01MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS