Idec XW1E-BV413MFR

IDEC XW1E-BV413MFR XW Emergency Stop Non-Illuminated 22mm TurnPull 1NO-3NC
$ 40.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV413MFR.

Farnell

Datasheet64 pages9 years ago

TME

Inventory History

3 month trend:
+6.83%

Descriptions

Descriptions of Idec XW1E-BV413MFR provided by its distributors.

IDEC XW1E-BV413MFR XW Emergency Stop Non-Illuminated 22mm TurnPull 1NO-3NC
E-STOP PB SW, 3PST-NC, SPST-NO, 5A, 125V; Contact Configuration: 3PST-NC, SPST-NO; Switch Operation: Push-Pull; Switch Terminals: Screw; Contact Current Max: 5A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Pushbutton Actuator Style: Mushroom; IP Rating: IP65; Product Range: XW Series; SVHC: No SVHC (15-Jan-2019)
Contact Configuration = 3NC / Contact Configuration = 1NO / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 3 A @ 250 VAC / Contact Current = 5 A @ 125 VAC / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = XW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS