Idec XW1E-BV411M-RH-EMO

On-Off SPST-NC -22.30(Dia) 30V 125V , 38.6mm*38.6mm*80.7mm
$ 36.66
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV411M-RH-EMO.

Master Electronics

Datasheet8 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.63%

Related Parts

C&K ComponentsDF62J12S2AHQA
Rocker Switch, Dpst, On-Off, Black, Panel, 16 A, 250 V Rohs Compliant: Yes
Switch Toggle ON OFF DPST Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
C&K ComponentsDF62J12S215PQA
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk
Switch Snap Action N.O. DPST Hinge Lever Solder 6A 250VAC 30VDC 1.47N Screw Mount
Switch Toggle ON ON DPDT Flat Lever Quick Conn/Solder Lug 6A 250VAC Panel Mount with Threads
C&K ComponentsDF62J12S215QA
Switch Rocker OFF ON DPST Quick Connect Curved Rocker 16A 250VAC 60VDC 372.85VA Bulk

Descriptions

Descriptions of Idec XW1E-BV411M-RH-EMO provided by its distributors.

On-Off SPST-NC -22.30(Dia) 30V 125V , 38.6mm*38.6mm*80.7mm
SWITCH, EMERGENCY STOP, 1NO/1NC, 250VAC Contacts:DPST-1NO/1NC Contact Voltage AC Nom:250V Contact Voltage DC Nom:250V Contact Current Max:3A Actuator Style:Mushroom Switch Terminals:Screw Actuator Diameter:40mm IP Rating:65
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Pushlock Turn Reset; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:3A; Ip:Ip65 |Idec XW1E-BV411M-RH-EMO

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS