Idec XW1E-BV402MFR

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 32.925
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-BV402MFR.

Farnell

Datasheet64 pages9 years ago

TME

Inventory History

3 month trend:
+48.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2024-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Idec XW1E-BV402MFR provided by its distributors.

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switch, DPST, Momentary, 2A, 30VDC, Screw Terminal, Panel Mount
E-STOP PB SW, DPST-NC, 5A, 125V, SCREW; Contact Configuration: DPST-NC; Switch Operation: Push-Pull; Switch Terminals: Screw; Contact Current Max: 5A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: -; Pushbutton Actuato
Contact Configuration = 2NC / Actuator Type = Round Button / Switching Function = Latching Function / Contact Current = 3 A @ 250 VAC / Contact Current = 5 A @ 125 VAC / Contact Voltage = 250 V / Cut Out Size (Diameter) mm = 22 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Red / Yellow / Illumination = No / Protection Rating = IP65 / Series = XW

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS