Idec XN5E-TV403Q4MR

PLTR/Push-Pull Pushbutton, Red, 44mm
$ 116.585
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN5E-TV403Q4MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Descriptions

Descriptions of Idec XN5E-TV403Q4MR provided by its distributors.

PLTR/Push-Pull Pushbutton, Red, 44mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest or Pull 40mm Mushroom Red 3NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 3Nc, 250Vac; Contact Configuration:3Pst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Idec XN5E-TV403Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS