Idec XN5E-LV404Q4MR

E-stop; Flush Bezel; Illuminated Led; 24VAC/DC 40MM Mushroom; 4NC
$ 111.295
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN5E-LV404Q4MR.

Master Electronics

Datasheet4 pages15 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Idec XN5E-LV404Q4MR provided by its distributors.

E-STOP; FLUSH BEZEL; ILLUMINATED LED; 24VAC/DC 40MM MUSHROOM; 4NC
PLTR/Push-Pull Pushbutton, Red, 44mm
Idec Corp 30Mm Emergency-Stop Lighted
SW ESTOP PULL/TWST RESET 5A 125V
Switch, Emergency Stop, 4Nc, 250Vac; Contact Configuration:4Pst-Nc; Switch Operation:On-Off; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Pushbutton Actuator Style:Mushroom; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN5E-LV404Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS