Switch, Emergency Stop, 1Nc, 250Vac; Contact Configuration:Spst-Nc; Switch Operation:On-Off; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Pushbutton Actuator Style:Mushroom; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN5E-LV401Q4MR