Idec XN5E-BV422MR

Switch; E-stop 30MM Flush, Red 40MM Mshrm | Idec Corporation XN5E-BV422MR
$ 84.69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN5E-BV422MR.

Master Electronics

Datasheet4 pages15 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Idec XN5E-BV422MR provided by its distributors.

SWITCH;E-STOP 30MM FLUSH, RED 40MM MSHRM | IDEC Corporation XN5E-BV422MR
PLTR/Push-Pull Pushbutton, Red, 40mm
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset or Push-Pull Red Mushroom 40mm 2NO-2NC
SW ESTOP PULL/TWST RESET 5A 125V
Switch, Emergency Stop, 2Nc/2No, 250Vac; Contact Configuration:4Pst-2No, Dpst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN5E-BV422MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS