Switch, Emergency Stop, 3Nc/1No, 250Vac; Contact Configuration:4Pst-3Nc, Spst-No; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN5E-BV413MR