Idec XN5E-BV402MR

PLTR/Push-Pull Pushbutton, Red, 40mm
$ 68.48
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN5E-BV402MR.

Master Electronics

Datasheet4 pages15 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Idec XN5E-BV402MR provided by its distributors.

PLTR/Push-Pull Pushbutton, Red, 40mm
E-STOP; FLUSH BEZEL; NON-ILLUMINATED; 40MM MUSHROOM; 2NC
Emergency Stop Switches / E-Stop Switches Emergency-Stop 30mm PushLock-TurnReset or Push-Pull Red Mushroom 40mm 2NC
SW ESTOP PULL/TWST RESET 5A 125V
Switch, Emergency Stop, 2Nc, 250Vac; Contact Configuration:Dpst-Nc; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Pushbutton Actuator Style:Mushroomrohs Compliant: Yes |Idec XN5E-BV402MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS