Idec XN4E-LL412Q4MR

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 127.408
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XN4E-LL412Q4MR.

Electro Sonic

Datasheet6 pages8 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Idec XN4E-LL412Q4MR provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 30mm PushLock-TurnRest 44mm Mushroom Red 1NO-2NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 2Nc/1No, 250Vac; Contact Configuration:3Pst-2Nc, Spst-No; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:5A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:250V; Ip Rating:Ip65 Rohs Compliant: Yes |Idec XN4E-LL412Q4MR

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS